help desk software
DATA SHEET

APSF160ELL101MF05S

Chemi-Con

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2490mA 20000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
APSF160ELL101MF05S
RoHS:
Yes
HTS:
8532220020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Leakage Current:
500@2Min uA
Capacitance Value:
100 uF
Family:
PSF
Dimension:
N/A
Construction:
Aluminum Cylindrical Can
Maximum Operating Temperature:
105 °C
Lead Diameter:
0.45 mm
Lifetime:
5000 h
Lead Pitch For Radial:
2.5 mm
Equivalent Series Resistance:
0.024 Ohm
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2490mA 20000h 105°C Bulk
Search Keywords:
APSF160ELL101MF05S
IN STOCK: 4,403
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4046
$20.230
500
$0.2818
$140.900
1,000
$0.2760
$276.000
3,000
$0.2400
$720.000
5,000
$0.2361
$1,180.500
8,000
$0.2254
$1,803.200
10,000
$0.2205
$2,205.000
15,000 +
$0.2166
$3,249.000
Tools/3D Models
Product Guides