APSG160ELL102MH20S
Chemi-ConCap Aluminum Polymer 1000uF 16VDC 20% (8 X 20mm) Radial 3.5mm 0.008 Ohm 7500mA 20000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
APSG160ELL102MH20S
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Family:
PSG
Leakage Current:
3200@2Min uA
Lead Pitch For Radial:
3.5 mm
Equivalent Series Resistance:
0.008 Ohm
Lifetime:
20000 h
Dimension:
20 x 8mm mm
Lead Diameter:
0.6 mm
Construction:
Aluminum Cylindrical Can2207
Capacitance Value:
10002206uF
This CHEMI-CON part APSG160ELL102MH20S is a high-quality aluminum electrolytic capacitor with a capacitance of 1000uF and a voltage rating of 16VDC. Designed for automotive applications, this radial capacitor has dimensions of 8 X 20mm and a low ESR of 0.008 ohm, making it ideal for various power supply and filtering tasks. With a long lifespan of 20000 hours at 105°C and a maximum ripple current of 7500mA, this capacitor is a reliable choice for your automotive electronics projects. Available in bulk packaging for your convenience.
Search Keywords:
APSG160ELL102MH20S
IN STOCK:
0
On Order:
12,000
can ship 11/25/24
Minimum Order:
50
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8364
$41.820
500
$0.4714
$235.700
1,000
$0.3617
$361.700
3,000
$0.3381
$1,014.300
5,000
$0.3222
$1,611.000
8,000
$0.3174
$2,539.200
10,000
$0.3126
$3,126.000
15,000
+
$0.3079
$4,618.500
CUSTOMERS
ALSO BOUGHT
35RAPC7J
Conn Stereo Jack F/F 2/2 POS Solder RA Thru-Hole 4 Terminal 1 Port
8168SH9V3BE2
Alternate Action and Momentary Pushbutton Switches
MCP79400-I/SN
Real Time Clock Serial - 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC ...
15EJT1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 15A/Contact ST 1 Port
DND22A-M005
Cable Assembly Cord Set 0.5m 22AWG M12 Circular to M12 Circular 5 to 5 POS M-F Micro-Chang...