APSG200ELL121MF05S
Chemi-ConCap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5mm) Radial 2.5mm 0.02 Ohm 3200mA 15000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
APSG200ELL121MF05S
RoHS:
Yes
HTS:
8532220020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Leakage Current:
500@2Min uA
Lead Pitch For Radial:
2.5 mm
Dimension:
N/A
Construction:
Aluminum Cylindrical Can
Lead Diameter:
0.45 mm
Family:
PSG
Capacitance Value:
120 uF
Equivalent Series Resistance:
0.02 Ohm
Maximum Operating Temperature:
105 °C
Lifetime:
2000 h
The CHEMI-CON APSG200ELL121MF05S is a high-quality aluminum polymer capacitor with a capacitance of 120μF and a voltage rating of 20VDC. It features a radial design with dimensions of 6.3mm X 5mm, and a lead spacing of 2.5mm. With a low equivalent series resistance of 0.02 ohm and a maximum ripple current of 3200mA, this capacitor provides excellent performance and reliability. It has a long lifespan of 15000 hours and operates at a maximum temperature of 105°C. This bulk packaged capacitor is ideal for applications requiring high capacitance and voltage stability in a small form factor.
Search Keywords:
APSG200ELL121MF05S
IN STOCK:
10,602
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3227
$32.270
500
$0.2245
$112.250
2,000
$0.1804
$360.800
4,000
$0.1777
$710.800
6,000
$0.1750
$1,050.000
10,000
$0.1724
$1,724.000
26,000
$0.1698
$4,414.800
50,000
+
$0.1673
$8,365.000
Product Guides
CUSTOMERS
ALSO BOUGHT
262102
RF Connector - MMCX Right Angle Crimp Plug for RG-178 RG-196 50 Ohms
PE014012
Power Relay 12VDC 5A SPDT(20x10x10)mm THT
NC10FXX-14-B
8 + 2 Pole XLR Cable Connectors - Easy to assemble 8 + 2 pole female XLR connector - black...
W9006
Cable Assembly: Female/ Jack , Jumper Cable (No Mount)