APSG250ELL221MHB5S
Chemi-ConCap Aluminum Polymer 220uF 25VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4650mA 15000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
APSG250ELL221MHB5S
RoHS:
Yes
HTS:
8532220020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Leakage Current:
1100@2Min uA
Lead Pitch For Radial:
3.5 mm
Lifetime:
15000 h
Dimension:
11.5 x 8mm mm
Family:
PSG
Equivalent Series Resistance:
0.016 Ohm
Lead Diameter:
0.6 mm
Construction:
Aluminum Cylindrical Can2207
Capacitance Value:
2202206uF
The CHEMI-CON APSG250ELL221MHB5S is a radial aluminum polymer capacitor, designed for various electronic applications. It has a capacitance of 220uF and operates at a voltage of 25VDC with a tolerance of 20%. The compact size of 8mm x 11.5mm makes it suitable for space-constrained designs. With a low ESR of 0.016 Ohm, it ensures efficient performance. The capacitor has a rated current of 4650mA and a long lifespan of 15000 hours at 105°C operating temperature. It is available in bulk packaging, offering convenience and value for manufacturers and hobbyists alike.
Search Keywords:
APSG250ELL221MHB5S
IN STOCK:
4,800
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3998
$19.990
500
$0.2862
$143.100
1,000
$0.2770
$277.000
3,000
$0.2722
$816.600
5,000
$0.2663
$1,331.500
8,000
$0.2623
$2,098.400
10,000
$0.2584
$2,584.000
15,000
+
$0.2545
$3,817.500
Product Guides
CUSTOMERS
ALSO BOUGHT
206-10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tu...
284539-8
8 POS TERMI-BLOK 900 W.S.F. 3,
206-6ST
Switch DIP OFF ON SPST 6 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
APSG160ELL102MJB5S
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 11.5mm) Radial 5mm 0.012 Ohm 5400mA 20000h 105...
98414-G06-40ULF
Board/Wire to Board Connector - Shrouded Header - 40 Position - 2 Rows - 0.079" (2.00mm) P...