APXA6R3ARA681MJC0G
Chemi-ConCap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 15000h 105°C T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
APXA6R3ARA681MJC0G
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Lead Diameter:
N/R
Family:
PXA
Leakage Current:
856@2Min uA
Lifetime:
15000 h
Construction:
Cylindrical
Capacitance Value:
680 uF
Dimension:
12.2 x 10mm mm
Equivalent Series Resistance:
0.01 Ohm
Lead Pitch For Radial:
N/R
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 15000h 105°C T/R
Search Keywords:
APXA6R3ARA681MJC0G
IN STOCK:
1,540
Can Ship immediately
Minimum Order:
400
Multiple:
400
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
400
$1.291
$516.400
800
$1.075
$860.000
1,200
$0.981
$1,177.200
2,800
$0.945
$2,646.000
5,200
$0.927
$4,820.400
7,600
$0.918
$6,976.800
10,000
$0.909
$9,090.000
15,200
+
$0.900
$13,680.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1847071
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1847217
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
ERJ-3EKF3320V
Res Thick Film 0603 332 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
T9GS5L14-24
Power Relay 1 Form C (CO) 250VAC 24VDC 20A Through Hole Tube