APXG160ARA331MH70G
Chemi-ConCap Aluminum Polymer 330uF 16VDC 20% (8 X 6.7mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
APXG160ARA331MH70G
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Leakage Current:
1050@2Min uA
Equivalent Series Resistance:
0.022 Ohm
Lead Pitch For Radial:
N/R
Lead Diameter:
N/R
Dimension:
6.7 x 8mm mm
Lifetime:
15000 h
Family:
PXG
Capacitance Value:
3302206uF
Construction:
Cylindrical2207
The CHEMI-CON APXG160ARA331MH70G is a high-quality aluminum polymer capacitor designed for a variety of electronic applications. This SMD capacitor has a capacitance of 330uF and voltage rating of 16VDC with a 20% tolerance. The compact size of 8 x 6.7mm makes it suitable for use in limited space applications. With a low ESR of 0.022 Ohm and high ripple current rating of 3300mA, this capacitor offers excellent performance and reliability. It has a long service life of 15000 hours at 105°C and is supplied in tape and reel packaging for easy integration into automated assembly processes.
Search Keywords:
APXG160ARA331MH70G
IN STOCK:
17,330
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3888
$19.440
500
$0.2417
$120.850
1,000
$0.2381
$238.100
3,000
$0.2185
$655.500
5,000
$0.2137
$1,068.500
8,000
$0.2105
$1,684.000
15,000
$0.2059
$3,088.500
25,000
+
$0.2020
$5,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
77-3530-0000-50708-0200
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PUR, ...
AZ2100-1A-24DEF
Miniature Power Relay - 1FormA (SPST-NO) - 24VDC Coil - 40A Contacts - -55°C to 105°C
105MKP275KG
AC Motor Run Film Capacitor - 1uF ±10% - 310VAC - +105°C
20848592
Plug-In Units With Iel Inserter/Extractor Handle For Compactpcinme64X Applications
EB2-9TNU
Signal Relay - 9 VDC - DPDT - 1 A - EB2 Series - SMD - 14.3mm x 11.5mm x 7.5mm.