BSME500ELL4R7ME11D
Chemi-ConCap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 34mA 2000h 85°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
BSME500ELL4R7ME11D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Capacitance Value:
4.7 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 34mA 2000h 85°C Bulk
Search Keywords:
BSME500ELL4R7ME11D
This product is discontinued, but still in stock
IN STOCK:
7,710
Ships today, if you order in
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$0.1058
$26.450
3,000
$0.0833
$249.900
6,000
$0.0797
$478.200
9,000
$0.0785
$706.500
27,000
$0.0753
$2,033.100
51,000
$0.0724
$3,692.400
102,000
$0.0713
$7,272.600
150,000
+
$0.0702
$10,530.000
Product Guides