Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
E36D201LPN123TEB7U
RoHS:
Yes
Supplier Standard Pack
16
Aluminum Capacitor
Search Keywords:
E36D201LPN123TEB7U
IN STOCK:
16
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$60.45
$60.450
5
$41.39
$206.950
16
$35.89
$574.240
32
$34.49
$1,103.680
64
$33.97
$2,174.080
112
$33.16
$3,713.920
256
+
$32.66
$8,360.960
Product Guides
CUSTOMERS
ALSO BOUGHT
4656Z
AC Fan Axial Ball Bearing - 230V - 94.2CFM - 40dB - 119 X 119 X 38mm - 2650RPM.
1754753
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1754766
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
A-80
Metal Finger Guard - 80mm
69004043
Mounting Frame for Mounting Plane 1