E37F401CPN472MDD0M
Chemi-ConCap Aluminum Lytic 4700uF 400V 20% (63.5 X 130mm) Screw Terminal 0.019 Ohm 15300mA 5000h 85°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
E37F401CPN472MDD0M
RoHS:
Yes
HTS:
8532220085
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 85 °C
Mounting:
N/A
Size:
63.5 x 130 mm
Termination Style:
Screw Terminal
Voltage:
400 VDC
Life Cycle:
Discontinued & Replaced
Cap Aluminum Lytic 4700uF 400V 20% (63.5 X 130mm) Screw Terminal 0.019 Ohm 15300mA 5000h 85°C
Search Keywords:
E37F401CPN472MDD0M
This product is discontinued, but still in stock
IN STOCK:
12
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$63.13
$63.130
5
$44.12
$220.600
10
$40.36
$403.600
15
$39.11
$586.650
20
+
$38.53
$770.600
Product Guides