EGPD500ELL132MK35H
Chemi-ConCap Aluminum Lytic 1300uF 50V 20% (12.5 X 35mm) Radial 5mm 0.042 Ohm 4810mA 3000h 135°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EGPD500ELL132MK35H
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
500
Capacitance Value:
13002179uF
Tolerance:
202203%
Operating Temperature:
-40 to 135 °C
Mounting:
Through Hole2190
Size:
12.5 x 35 mm
Termination Style:
Radial2202
Voltage:
502205VDC
Cap Aluminum Lytic 1300uF 50V 20% (12.5 X 35mm) Radial 5mm 0.042 Ohm 4810mA 3000h 135°C Automotive Bulk
Search Keywords:
EGPD500ELL132MK35H
IN STOCK:
450
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.16
$54.000
100
$1.51
$151.000
250
$1.38
$345.000
500
$1.34
$670.000
1,000
$1.23
$1,230.000
2,500
$1.17
$2,925.000
5,000
$1.15
$5,750.000
7,500
+
$1.14
$8,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4NK0AP
Overload Relay - 5 - 8 A.
3006
Solder Lug Terminal Strip With Base - 6 Terminals - 2-1/4" Mounting Ctrs. - 1.92" Length.
3013
Solder Lug Terminal Strip With Base - 13 Terminals - 4-7/16" Mounting Ctrs. - 4.11" Length...
B-020-24-N
Connector Terminals, Coaxial Solder Sleeve Shield Terminator Polyvinylidene Fluoride Trans...