EKMG101ELL4R7ME11D
Chemi-ConCap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 32mA 1000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG101ELL4R7ME11D
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Capacitance Value:
4.7 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
100 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 4.7uF 100V 20% (5 X 11mm) Radial 2mm 32mA 1000h 105°C Bulk
Search Keywords:
EKMG101ELL4R7ME11D
This product is discontinued, but still in stock
IN STOCK:
2,229
Ships today, if you order in
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$0.1854
$46.350
3,000
$0.1032
$309.600
6,000
$0.0844
$506.400
9,000
$0.0821
$738.900
27,000
$0.0798
$2,154.600
51,000
$0.0786
$4,008.600
102,000
$0.0774
$7,894.800
150,000
+
$0.0763
$11,445.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSL-LX3044SUGC
LED Uni-Color Green 574nm 2-Pin T-1 Bulk
T18-B/P
Conical Tip
327-FU-HDS/12
Euro Terminal Strip - 12 Pole - 14.5mm Pitch - 14-6 AWG - 6A - 300V5 A - 6A - 300V00V
CHP-170
PKG, Cutter, Micro, Clean Cut, 16WG
19013-0025
Quick Disconnect Terminal 18AWG F 21.84mm 9.65mm Tin InsulKrimp™ Bag