EKMG161ELL4R7MF11D
Chemi-ConCap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11mm) Radial 2.5mm 34mA 1000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG161ELL4R7MF11D
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Capacitance Value:
4.7 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
160 VDC
Cap Aluminum Lytic 4.7uF 160V 20% (6.3 X 11mm) Radial 2.5mm 34mA 1000h 105°C Bulk
Search Keywords:
EKMG161ELL4R7MF11D
IN STOCK:
572
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3577
$35.770
2,000
$0.2323
$464.600
4,000
$0.2273
$909.200
6,000
$0.2226
$1,335.600
8,000
$0.2193
$1,754.400
26,000
$0.2160
$5,616.000
50,000
$0.2127
$10,635.000
100,000
+
$0.2095
$20,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NJM7812FA
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220F
ERZ-E14A201
Var MOV 130VAC/170VDC 10000A 200V Radial Bulk
HS032WE2NF050B
Marker Sleeve Polyolefin White
JMSP2532M-D
Straight Cable Plug 32 Pin - Solder Contacts Trivalent Chromate Plating
SCWN03E-15
Module DC-DC 5VIN 1-OUT 15V 0.2A 3W 8-Pin DIP Module