EKMG201ELL470MK20S
Chemi-ConCap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 195mA 2000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG201ELL470MK20S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Package Type:
Bulk
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
200 VDC
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 195mA 2000h 105°C Bulk
Search Keywords:
EKMG201ELL470MK20S
IN STOCK:
1,568
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$1.0722
$53.610
250
$0.6624
$165.600
1,000
$0.5313
$531.300
3,000
$0.4911
$1,473.300
5,000
$0.4821
$2,410.500
8,000
$0.4797
$3,837.600
10,000
$0.4773
$4,773.000
15,000
+
$0.4749
$7,123.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
EKMG500ELL221MJC5S
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 300mA 1000h 105°C Bulk
BPJJ05X
FEED THROUGH, BLUE INSULATOR
EKXG401ETD100MJ20S
Cap Aluminum Lytic 10uF 400V 20%( 10 X 20mm) Radial 5mm 140mA 8000h 105°C Ammo
BPJJ06X
FEED THROUGH, GREEN INSULATOR
ELXZ500ELL101MH12D
Cap Aluminum Lytic 100uF 50V 20% (8 X 12mm) Radial 3.5mm 485mA 3000h 105°C Automotive Bul...