help desk software

EKMG351ELL1R0MF11D

Chemi-Con

Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11mm) Radial 2.5mm 15mA 1000h 105°C Bulk

  • RoHS Compliant
  • Bulk Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG351ELL1R0MF11D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Package Type:
Bulk
Capacitance Value:
1 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
6.3 x 11 mm
Termination Style:
Radial
Voltage:
350 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 1uF 350V 20% (6.3 X 11mm) Radial 2.5mm 15mA 1000h 105°C Bulk
Search Keywords:
EKMG351ELL1R0MF11D
  This product is discontinued, but still in stock
IN STOCK: 97
Ships today, if you order in
You may purchase in-stock quantity up to 97
Minimum Order:
100
Available in less than min:
97
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.4469
$0.4469
100
$0.4063
$40.6300
500
$0.2840
$142.0000
2,000
$0.2598
$519.6000
4,000
$0.2543
$1,017.2000
6,000
$0.2490
$1,494.0000
10,000
$0.2478
$2,478.0000
26,000
$0.2465
$6,409.0000
50,000 +
$0.2453
$12,265.0000
DOWNLOADS