help desk software
DATA SHEET

EKMG351ELL2R2MHB5D

Chemi-Con

Cap Aluminum Lytic 2.2uF 350V 20% (8 X 11.5mm) Radial 3.5mm 26mA 1000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG351ELL2R2MHB5D
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Capacitance Value:
2.2 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
350 VDC
Cap Aluminum Lytic 2.2uF 350V 20% (8 X 11.5mm) Radial 3.5mm 26mA 1000h 105°C Bulk
Search Keywords:
EKMG351ELL2R2MHB5D
IN STOCK: 1,210
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
99 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.8535
$42.675
500
$0.5511
$275.550
1,000
$0.5394
$539.400
3,000
$0.5281
$1,584.300
5,000
$0.5202
$2,601.000
8,000
$0.5124
$4,099.200
15,000
$0.5047
$7,570.500
25,000 +
$0.4971
$12,427.500
Tools/3D Models
Product Guides