help desk software
DATA SHEET

EKMG500ELL101MHB5D

Chemi-Con

Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG500ELL101MHB5D
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bulk
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 180mA 1000h 105°C Bulk
Search Keywords:
EKMG500ELL101MHB5D
  This product is discontinued, but still in stock
IN STOCK: 25
Ships today, if you order in
You may purchase in-stock quantity up to 25
Minimum Order:
1000
Available in less than min:
25
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1430
$0.1430
1,000
$0.1300
$130.0000
3,000
$0.1114
$334.2000
5,000
$0.1080
$540.0000
8,000
$0.1064
$851.2000
25,000
$0.0995
$2,487.5000
50,000
$0.0980
$4,900.0000
100,000
$0.0965
$9,650.0000
150,000 +
$0.0951
$14,265.0000
Tools/3D Models
Product Guides