help desk software
DATA SHEET

EKMG500ELL1R0ME11D

Chemi-Con

Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 13mA 1000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG500ELL1R0ME11D
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Bulk
Capacitance Value:
1 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 13mA 1000h 105°C Bulk
Search Keywords:
EKMG500ELL1R0ME11D
IN STOCK: 3,367
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.0881
$22.025
3,000
$0.0635
$190.500
6,000
$0.0576
$345.600
9,000
$0.0560
$504.000
27,000
$0.0479
$1,293.300
51,000
$0.0474
$2,417.400
102,000
$0.0469
$4,783.800
150,000 +
$0.0465
$6,975.000
Tools/3D Models
Product Guides