EKMG500ELL221MJC5S
Chemi-ConCap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 300mA 1000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG500ELL221MJC5S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Bulk
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
50 VDC
Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 300mA 1000h 105°C Bulk
Search Keywords:
EKMG500ELL221MJC5S
IN STOCK:
4,800
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2731
$27.310
2,000
$0.2058
$411.600
4,000
$0.1377
$550.800
6,000
$0.1356
$813.600
8,000
$0.1336
$1,068.800
26,000
$0.1301
$3,382.600
50,000
$0.1250
$6,250.000
100,000
+
$0.1231
$12,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EKMG201ELL470MK20S
Cap Aluminum Lytic 47uF 200V 20% (12.5 X 20mm) Radial 5mm 195mA 2000h 105°C Bulk
EKXG401ETD100MJ20S
Cap Aluminum Lytic 10uF 400V 20%( 10 X 20mm) Radial 5mm 140mA 8000h 105°C Ammo
ELXZ500ELL101MH12D
Cap Aluminum Lytic 100uF 50V 20% (8 X 12mm) Radial 3.5mm 485mA 3000h 105°C Automotive Bul...