EKMG500ETC101MHB5D
Chemi-ConCap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 180mA 1000h 105°C Ammo
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG500ETC101MHB5D
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Ammo
Capacitance Value:
100 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
8 x 11.5 mm
Termination Style:
Radial
Voltage:
50 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 5mm 180mA 1000h 105°C Ammo
Search Keywords:
EKMG500ETC101MHB5D
This product is discontinued, but still in stock
IN STOCK:
2,009
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Quantity
Unit Price
Ext. Price
1,000
$0.1542
$154.200
3,000
$0.1519
$455.700
5,000
$0.1496
$748.000
8,000
$0.1474
$1,179.200
25,000
$0.1452
$3,630.000
50,000
$0.1430
$7,150.000
100,000
$0.1408
$14,080.000
150,000
+
$0.1387
$20,805.000
Product Guides