EKMG630ELL100ME11D
Chemi-ConCap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG630ELL100ME11D
RoHS:
Yes
HTS:
8532220020
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Bulk
Capacitance Value:
10 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
5 x 11 mm
Termination Style:
Radial
Voltage:
63 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 46mA 1000h 105°C Bulk
Search Keywords:
EKMG630ELL100ME11D
This product is discontinued, but still in stock
IN STOCK:
10,670
Can Ship immediately
Minimum Order:
250
Quantity
Unit Price
Ext. Price
250
$0.1300
$32.500
3,000
$0.0800
$240.000
6,000
$0.0690
$414.000
9,000
$0.0680
$612.000
27,000
$0.0656
$1,771.200
51,000
$0.0646
$3,294.600
102,000
$0.0636
$6,487.200
150,000
+
$0.0627
$9,405.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD15FD101JO3
Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= 0 to 70...
45J68RE
Res Wirewound 68 Ohm 5% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
V23105A5305A201
Signal Relay 24VDC 3A DPDT(20.2x10x11)mm THT
324-STFS-DS/10
Plug in Terminal Strip - Plug - 10 Pole - 11.5mm Pitch - 18-10 AWG - 25 A - 300V
2M1-SP1-T8-B0-M1QE
Switch Toggle ON None ON SPDT Extra Large Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount...