EKMG6R3ELL103ML25S
Chemi-ConCap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 1000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMG6R3ELL103ML25S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Bulk
Capacitance Value:
10000 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
6.3 VDC
Life Cycle:
Discontinued
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1650mA 1000h 105°C Bulk
Search Keywords:
EKMG6R3ELL103ML25S
This product is discontinued, but still in stock
IN STOCK:
303
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$1.272
$31.800
250
$0.889
$222.250
500
$0.813
$406.500
1,000
$0.796
$796.000
2,500
$0.779
$1,947.500
5,000
$0.768
$3,840.000
7,500
$0.756
$5,670.000
10,000
+
$0.745
$7,450.000
DOWNLOADS