help desk software
DATA SHEET

EKMH101VSN222MR40S

Chemi-Con

Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMH101VSN222MR40S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
2200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
30 x 40 mm
Termination Style:
Snap-In
Voltage:
100 VDC
The CHEMI-CON part EKMH101VSN222MR40S is a high-quality snap-in electrolytic capacitor. It has a capacitance of 2200µF, voltage rating of 100V, and a tolerance of 20%. With its compact size of 30 x 40mm, it can easily fit into various electronic applications. This capacitor features a low equivalent series resistance (0.113 Ohm) and a high ripple current rating of 2700mA, making it suitable for applications that require stable voltage regulation and efficient power supply filtering. It has a long lifespan of 2000 hours at 105°C, ensuring reliable performance over an extended period. The CHEMI-CON EKMH101VSN222MR40S is a popular choice among electronic professionals for its durability, high performance, and compatibility with demanding industrial applications.
Search Keywords:
EKMH101VSN222MR40S
IN STOCK: 1,400
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$6.85
$68.500
50
$4.33
$216.500
200
$3.56
$712.000
400
$3.47
$1,388.000
600
$3.24
$1,944.000
1,000
$3.01
$3,010.000
2,600
$2.95
$7,670.000
5,000 +
$2.90
$14,500.000
Tools/3D Models
Product Guides