help desk software
DATA SHEET

EKMH500VSN822MR45T

Chemi-Con

Cap Aluminum Lytic 8200uF 50V 20% (30 X 45mm) Snap-In 10mm 0.04 Ohm 3600mA 2000h 105°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMH500VSN822MR45T
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
8200 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
30 x 45 mm
Termination Style:
Snap-In
Voltage:
50 VDC
Life Cycle:
Discontinued & Replaced
Cap Aluminum Lytic 8200uF 50V 20% (30 X 45mm) Snap-In 10mm 0.04 Ohm 3600mA 2000h 105°C
Search Keywords:
EKMH500VSN822MR45T
  This product is discontinued, but still in stock
IN STOCK: 190
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.58
$35.800
50
$3.00
$150.000
200
$2.78
$556.000
400
$2.16
$864.000
600
$2.13
$1,278.000
1,000
$2.04
$2,040.000
2,600
$1.99
$5,174.000
5,000 +
$1.94
$9,700.000
RECOMMENDED REPLACEMENT
EKMH500VSN822MR45U
EKMH500VSN822MR45U
VIEW PRODUCT
Tools/3D Models
Product Guides