EKMH630LGB472MA50M
Chemi-ConCap Aluminum Lytic 4700uF 63V 20% (35 X 50mm) Screw Terminal 3100mA 2000h 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMH630LGB472MA50M
RoHS:
Yes
HTS:
8532220040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
80
Capacitance Value:
4700 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Clamp Mount
Size:
35 x 50 mm
Termination Style:
Screw Terminal
Voltage:
63 VDC
Life Cycle:
Discontinued & Replaced
Cap Aluminum Lytic 4700uF 63V 20% (35 X 50mm) Screw Terminal 3100mA 2000h 105°C
Search Keywords:
EKMH630LGB472MA50M
This product is not in stock and cannot be back-ordered
Product Guides