EKMH800VSN102MP25S
Chemi-ConCap Aluminum Lytic 1000uF 80V 20% (22 X 25mm) Snap-In 10mm 0.249 Ohm 1220mA 2000h 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMH800VSN102MP25S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
1000 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
22 x 25 mm
Termination Style:
Snap-In
Voltage:
80 VDC
The CHEMI-CON part EKMH800VSN102MP25S is a high-quality aluminum electrolytic capacitor designed for various electronic applications. With a capacitance of 1000uF and a voltage rating of 80V, it provides reliable performance and stability. The capacitor has a tolerance of 20% and a compact snap-in design that measures 22 x 25mm. It features a 10mm lead spacing and a low ESR (Equivalent Series Resistance) of 0.249 Ohm, ensuring efficient power delivery. The EKMH800VSN102MP25S is capable of handling a maximum ripple current of 1220mA and offers a long lifespan of 2000 hours at a maximum operating temperature of 105°C. Highly durable and dependable, this capacitor is an excellent choice for demanding electronic projects.
Search Keywords:
EKMH800VSN102MP25S
IN STOCK:
1,149
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$3.111
$77.775
200
$2.163
$432.600
400
$2.117
$846.800
600
$1.692
$1,015.200
1,000
$1.422
$1,422.000
2,600
$1.396
$3,629.600
5,000
$1.344
$6,720.000
7,600
+
$1.330
$10,108.000
Product Guides