help desk software
DATA SHEET

EKMM401VSN561MA45S

Chemi-Con

Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 2120mA 3000h 105°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMM401VSN561MA45S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Capacitance Value:
560 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
35 x 45 mm
Termination Style:
Snap-In
Voltage:
400 VDC
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 10mm 2120mA 3000h 105°C
Search Keywords:
EKMM401VSN561MA45S
IN STOCK: 310
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.328
$26.640
50
$4.311
$215.550
200
$3.507
$701.400
400
$3.472
$1,388.800
600
$3.035
$1,821.000
1,000
$2.818
$2,818.000
2,600
$2.764
$7,186.400
5,000 +
$2.736
$13,680.000
Tools/3D Models
Product Guides