EKMQ201VSN561MP30S
Chemi-ConCap Aluminum Lytic 560uF 200V 20% (22 X 30mm) Snap-In 10mm 1670mA 2000h 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMQ201VSN561MP30S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Capacitance Value:
5602179uF
Tolerance:
202203%
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole2190
Size:
22 x 30 mm
Termination Style:
Snap-In2202
Voltage:
2002205VDC
Cap Aluminum Lytic 560uF 200V 20% (22 X 30mm) Snap-In 10mm 1670mA 2000h 105°C
Search Keywords:
EKMQ201VSN561MP30S
IN STOCK:
400
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.62
$36.200
50
$3.15
$157.500
200
$2.83
$566.000
400
$1.80
$720.000
600
$1.77
$1,062.000
1,000
$1.70
$1,700.000
2,600
$1.66
$4,316.000
5,000
+
$1.63
$8,150.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![AZ755-1C-12DE](https://www.masterelectronics.com/images/parts/largeimages/10614948.jpg)
AZ755-1C-12DE
20AMP Mini Power Relay 12VDC coil SPDT
![3682S-1-103L](https://www.masterelectronics.com/upload/parts/images/large/10724286.jpg)
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mou...
![LS197](https://www.masterelectronics.com/images/parts/largeimages/11274772.jpg)
LS197
Nozzle - ESD Safe - 0.125" - Spare for A196 - DS017LS - US340 & PT409 Desoldering Tools.
![380LQ471M400K042](https://www.masterelectronics.com/upload/parts/images/large/cde 380lq.jpg)
380LQ471M400K042
Aluminum Electrolytic Capacitor - 470uF ±20% - 400V - 85°C - Through Hole Snap-In - 40mm x...
![NY-24W-K](https://www.masterelectronics.com/images/parts/largeimages/11372192.jpg)
NY-24W-K
Power Relay 24VDC 5A SPST-NO(20.1x5x17.5)mm THT