help desk software
DATA SHEET

EKMQ351VSN331MP45S

Chemi-Con

Cap Aluminum Lytic 330uF 350V 20% (22 X 45mm) Snap-In 10mm 1200mA 2000h 105°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMQ351VSN331MP45S
RoHS:
Yes
HTS:
8532220040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
3302179uF
Tolerance:
202203%
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole2190
Size:
22 x 45 mm
Termination Style:
Snap-In2202
Voltage:
3502205VDC
Cap Aluminum Lytic 330uF 350V 20% (22 X 45mm) Snap-In 10mm 1200mA 2000h 105°C
Search Keywords:
EKMQ351VSN331MP45S
IN STOCK: 234
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.55
$37.750
50
$4.62
$231.000
200
$3.33
$666.000
400
$3.26
$1,304.000
600
$3.22
$1,932.000
1,000
$2.64
$2,640.000
2,600
$2.60
$6,760.000
5,000 +
$2.56
$12,800.000
Tools/3D Models
Product Guides