help desk software
DATA SHEET

EKMQ401VSN181MP35S

Chemi-Con

Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 950mA 2000h 105°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMQ401VSN181MP35S
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
1802179uF
Tolerance:
202203%
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole2190
Size:
22 x 35 mm
Termination Style:
Snap-In2202
Voltage:
4002205VDC
Cap Aluminum Lytic 180uF 400V 20% (22 X 35mm) Snap-In 10mm 950mA 2000h 105°C
Search Keywords:
EKMQ401VSN181MP35S
IN STOCK: 402
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.88
$19.400
50
$3.19
$159.500
200
$3.06
$612.000
400
$1.94
$776.000
600
$1.91
$1,146.000
1,000
$1.84
$1,840.000
2,600
$1.79
$4,654.000
5,000 +
$1.75
$8,750.000
Tools/3D Models
Product Guides