EKMQ451VSN151MP40S
Chemi-ConCap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 2000h 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMQ451VSN151MP40S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
1502179uF
Tolerance:
202203%
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole2190
Size:
22 x 40 mm
Termination Style:
Snap-In2202
Voltage:
4502205VDC
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 790mA 2000h 105°C
Search Keywords:
EKMQ451VSN151MP40S
IN STOCK:
59
Ships today, if you order in
On Order:
200
can ship 2/27/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$6.78
$33.900
50
$3.81
$190.500
200
$2.98
$596.000
400
$2.91
$1,164.000
600
$2.84
$1,704.000
1,000
$2.08
$2,080.000
2,600
$2.05
$5,330.000
5,000
+
$2.02
$10,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MDX-5
Fuse Slow Blow Acting - 5A - Holder Cartridge 6.35 X 31.75mm - Glass.
MDL-1/4
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotiv...
1445336-3
LOOSE PC CONTACT 30 AU PLATED
FFB1224EHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
192993-0110
Connector Accessories End Bell 19 POS Shell Size 16 Brass Nickel - TNM192993-110 - TRIDE...