help desk software
DATA SHEET

EKMQ451VSN221MR30S

Chemi-Con

Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1000mA 2000h 105°C

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMQ451VSN221MR30S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Capacitance Value:
2202179uF
Tolerance:
202203%
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole2190
Size:
30 x 30 mm
Termination Style:
Snap-In2202
Voltage:
4502205VDC
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1000mA 2000h 105°C
Search Keywords:
EKMQ451VSN221MR30S
IN STOCK: 289
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.769
$18.845
50
$2.603
$130.150
200
$2.537
$507.400
400
$2.439
$975.600
600
$2.302
$1,381.200
1,000
$2.255
$2,255.000
2,600
$2.211
$5,748.600
5,000 +
$2.176
$10,880.000
Tools/3D Models
Product Guides