help desk software
DATA SHEET

EKMQ451VSN271MQ50S

Chemi-Con

Cap Aluminum Lytic 270uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1190mA 2000h 105°C .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMQ451VSN271MQ50S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Capacitance Value:
2702179uF
Tolerance:
202203%
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole2190
Size:
25.4 x 50 mm
Termination Style:
Snap-In2202
Voltage:
4502205VDC
The CHEMI-CON part EKMQ451VSN271MQ50S is a high-quality aluminum electrolytic capacitor. It has a capacitance of 270µF and voltage rating of 450V. With a 20% tolerance, this capacitor ensures precise performance in various electronic applications. It features a snap-in design, making it easy to install and replace. The dimensions of this capacitor are 25.4mm in diameter and 50mm in length, with a 10mm lead spacing. It can handle a maximum ripple current of 1190mA and has a long lifespan of 2000 hours at 105°C. This capacitor is a reliable choice for demanding industrial or automotive environments.
Search Keywords:
EKMQ451VSN271MQ50S
IN STOCK: 1,000
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.280
$26.400
10
$5.228
$52.280
25
$4.141
$103.525
50
$3.618
$180.900
100
$3.309
$330.900
150
$3.276
$491.400
200 +
$3.175
$635.000
Tools/3D Models
Product Guides