EKMQ451VSN680MP25S
Chemi-ConCap Aluminum Lytic 68uF 450V 20% (22 X 25mm) Snap-In 10mm 500mA 2000h 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMQ451VSN680MP25S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
682179uF
Tolerance:
202203%
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole2190
Size:
22 x 25 mm
Termination Style:
Snap-In2202
Voltage:
4502205VDC
The CHEMI-CON part EKMQ451VSN680MP25S is a high-quality capacitor designed for various electronic applications. This aluminum electrolytic capacitor has a capacitance of 68uF and a voltage rating of 450V, with a tolerance of 20%. It features a compact size of 22 X 25mm and a snap-in design for easy installation. The capacitor has a 10mm lead spacing and can handle a maximum ripple current of 500mA. With a long lifespan of 2000 hours, this capacitor is built to last. It operates at a wide temperature range of 105°C, making it suitable for demanding environments. Perfect for use in power supply circuits, audio equipment, and industrial applications, this CHEMI-CON capacitor offers reliable performance and excellent electrical characteristics.
Search Keywords:
EKMQ451VSN680MP25S
IN STOCK:
600
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.28
$32.800
200
$1.85
$370.000
400
$1.75
$700.000
600
$1.53
$918.000
1,000
$1.44
$1,440.000
2,600
$1.41
$3,666.000
5,000
$1.39
$6,950.000
7,600
+
$1.37
$10,412.000
Product Guides
CUSTOMERS
ALSO BOUGHT
XC5C-4822
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole
PF113A
Sockets for Relays, Timers, Counters, Temperature Controllers
RSEL-2001W
Multipurpose Power Line EMC Filter - 250VAC - 1A - Wire Leads
EKXJ221ELL331MMP1S
Cap Aluminum Lytic 330uF 220V 20% (18 X 35.5mm) Radial 7.5mm 1440mA 12000h 105°C Automoti...
ECW-F4104JL
Cap Film 0.1uF 400V PP 5% (15.5 X 6.5 X 11mm) Radial 12.5mm 105°C Bulk