EKMR351VSN271MQ30S
Chemi-ConCap Aluminum Lytic 270uF 350V 20% (25.4 X 30mm) Snap-In 10mm 1180mA 2000h 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMR351VSN271MQ30S
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
25.4 x 30 mm
Termination Style:
Snap-In
Voltage:
350 VDC
Cap Aluminum Lytic 270uF 350V 20% (25.4 X 30mm) Snap-In 10mm 1180mA 2000h 105°C
Search Keywords:
EKMR351VSN271MQ30S
IN STOCK:
770
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$4.92
$24.600
10
$4.85
$48.500
25
$3.86
$96.500
50
$3.80
$190.000
100
$3.06
$306.000
150
$3.01
$451.500
200
+
$2.97
$594.000
Product Guides