EKMR451VSN151MQ25S
Chemi-ConCap Aluminum Lytic 150uF 450V 20% (25.4 X 25mm) Snap-In 10mm 890mA 2000h 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMR451VSN151MQ25S
RoHS:
Yes
HTS:
8532220040
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-25 to 105 °C
Mounting:
Through Hole
Size:
25.4 x 25 mm
Termination Style:
Snap-In
Voltage:
450 VDC
Cap Aluminum Lytic 150uF 450V 20% (25.4 X 25mm) Snap-In 10mm 890mA 2000h 105°C
Search Keywords:
EKMR451VSN151MQ25S
IN STOCK:
345
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$6.28
$31.400
10
$5.87
$58.700
25
$4.69
$117.250
50
$4.14
$207.000
100
$3.68
$368.000
150
$3.17
$475.500
200
+
$2.40
$480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IULNK1-1-51-70.0
Circuit Breaker Hydraulic Magnetic 1Pole 70A 80VDC
JMGACD-26MW
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.525x9.525x7.62)mm THT Military Relay
12TW1-7E
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Posi...
D38999/26WD19PN
Straight Plug - Pin - DTS 19 C Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) -...