EKMS451VSN271MQ50S
Chemi-ConCap Aluminum Lytic 270uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1380mA 3000h 105°C
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMS451VSN271MQ50S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
270 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
25.4 x 50 mm
Termination Style:
Snap-In
Voltage:
450 VDC
Cap Aluminum Lytic 270uF 450V 20% (25.4 X 50mm) Snap-In 10mm 1380mA 3000h 105°C
Search Keywords:
EKMS451VSN271MQ50S
IN STOCK:
293
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.72
$58.600
10
$8.30
$83.000
25
$8.18
$204.500
50
$6.85
$342.500
100
$6.75
$675.000
150
$6.65
$997.500
200
+
$5.66
$1,132.000
Product Guides