EKMS451VSN471MA40S
Chemi-ConCap Aluminum Lytic 470uF 450V 20% (35 X 40mm) Snap-In 10mm 1950mA 3000h 105°C .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKMS451VSN471MA40S
RoHS:
Yes
HTS:
8532220040
COO:
MY
ECCN:
EAR99
Supplier Standard Pack
200
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
35 x 40 mm
Termination Style:
Snap-In
Voltage:
450 VDC
The CHEMI-CON EKMS451VSN471MA40S is a high-quality aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 450V. This snap-in capacitor measures 35 x 40mm, with a lead spacing of 10mm. It has a tolerance of 20% and a ripple current rating of 1950mA. With a long lifespan of 3000 hours at 105°C, this capacitor is ideal for a wide range of applications requiring reliable and stable performance.
Search Keywords:
EKMS451VSN471MA40S
IN STOCK:
388
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.22
$51.100
25
$9.12
$228.000
50
$7.57
$378.500
200
$6.98
$1,396.000
400
$6.87
$2,748.000
600
$6.33
$3,798.000
1,000
+
$5.86
$5,860.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
ERZ-V20D471
Var 300VAC/385VDC 10000A 470V Radial Bulk
MIC5209-2.5YS
LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) SOT-223 Tube
MIC5209-3.3YS
Fixed LDO Voltage Regulator - 2.5V to 16V - 350mV Dropout - 3.3Vout - 500mAout - SOT-223 -...
MIC5209YM
LDO Regulator Pos 1.8V to 15V 0.5A 8-Pin SOIC N Tube
MIC37302WR
LDO Regulator Pos 1.24V to 5.5V 3A 6-Pin(5+Tab) SPAK Tube