help desk software
DATA SHEET

EKRG160ELL332MM15S

Chemi-Con

Cap Aluminum Lytic 3300uF 16V 20% (18 X 15mm) Radial 7.5mm 1050mA 1000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKRG160ELL332MM15S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Capacitance Value:
3300 uF
Tolerance:
20 %
Operating Temperature:
-55 to 105 °C
Mounting:
Through Hole
Size:
18 x 15 mm
Termination Style:
Radial2202
Voltage:
16 VDC
Cap Aluminum Lytic 3300uF 16V 20% (18 X 15mm) Radial 7.5mm 1050mA 1000h 105°C Bulk
Search Keywords:
EKRG160ELL332MM15S
IN STOCK: 780
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.9671
$24.178
250
$0.5235
$130.875
500
$0.5127
$256.350
1,000
$0.4843
$484.300
2,500
$0.4683
$1,170.750
5,000
$0.4585
$2,292.500
7,500
$0.4478
$3,358.500
10,000 +
$0.4411
$4,411.000
Tools/3D Models
Product Guides