EKXG251ELL220MJ20S
Chemi-ConCap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXG251ELL220MJ20S
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Package Type:
Bulk
Capacitance Value:
22 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 20 mm
Termination Style:
Radial
Voltage:
250 VDC
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 200mA 8000h 105°C Bulk
Search Keywords:
EKXG251ELL220MJ20S
IN STOCK:
3,978
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5384
$26.920
500
$0.3684
$184.200
2,000
$0.3589
$717.800
4,000
$0.2673
$1,069.200
6,000
$0.2449
$1,469.400
8,000
$0.2437
$1,949.600
10,000
$0.2371
$2,371.000
16,000
+
$0.2332
$3,731.200
DOWNLOADS