EKXG251ELL470MK20S
Chemi-ConCap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXG251ELL470MK20S
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bulk
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 20 mm
Termination Style:
Radial
Voltage:
250 VDC
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 20mm) Radial 5mm 390mA 10000h 105°C Bulk
Search Keywords:
EKXG251ELL470MK20S
IN STOCK:
3,968
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.5261
$13.153
250
$0.3972
$99.300
500
$0.3284
$164.200
1,000
$0.3235
$323.500
3,000
$0.3186
$955.800
5,000
$0.3138
$1,569.000
8,000
$0.3091
$2,472.800
15,000
+
$0.3045
$4,567.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
609-1122-140F
LED Panel Mount Indicator Uni-Color Red 85mcd 2-Pin
AYW-400
Configurable Switch Body E-Stop - Round - Non-Illuminated - TW Series - 30.5mm (Round) Pan...
AYW4B-R
Switch Access Push-Pull Button Emergency Stop Switch
HW-U01
Contact Block - TWN/TWND Series - 1NC - Universal Type.