EKXG401ELL151MM40S
Chemi-ConCap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 985mA 10000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXG401ELL151MM40S
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Capacitance Value:
150 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 40 mm
Termination Style:
Radial
Voltage:
400 VDC
The CHEMI-CON EKXG401ELL151MM40S is a high-quality aluminum electrolytic capacitor designed for various electronic applications. It has a capacitance of 150uF and a voltage rating of 400V, allowing it to handle high power requirements. With a tolerance of 20%, it ensures precision performance and stability in your circuitry. The EKXG401ELL151MM40S features a radial leaded design with dimensions of 18 x 40mm and a lead spacing of 7.5mm, making it convenient for through-hole PCB mounting. It has a maximum current rating of 985mA and a long lifespan of 10,000 hours at 105°C, guaranteeing reliable and consistent operation. Suitable for numerous industrial and commercial applications, this bulk-packaged electrolytic capacitor from CHEMI-CON is an ideal choice for anyone requiring high-capacity and high-voltage energy storage solutions.
Search Keywords:
EKXG401ELL151MM40S
IN STOCK:
4,031
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.75
$27.500
50
$1.98
$99.000
250
$1.93
$482.500
500
$1.74
$870.000
1,000
$1.62
$1,620.000
2,500
$1.56
$3,900.000
5,000
$1.53
$7,650.000
7,500
+
$1.51
$11,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JV-12-KT
Power Relay 12VDC 5A SPST-NO(17.5x10x12.5)mm THT
TE1000B2R7J
Wirewound Resistor - 2.7 Ohms - ±5% Tolerance - 1000W - ±440ppm/°C Temperature Coefficient...
EYECAP-SIT(A)1.5BK
Safety Cap for Crimp Terminals 20-16 AWG - Black Band turns White w/Temp Rise
EYECAP-SIT(A)2.5BK
Safety Cap for Crimp Terminals 16-14 AWG - Black Band turns White w/Temp Rise
EYECAP-SIT(A)1.5BRN