EKXG401ELL820MM25S
Chemi-ConCap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 610mA 10000h 105°C Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXG401ELL820MM25S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
82 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 25 mm
Termination Style:
Radial
Voltage:
400 VDC
The CHEMI-CON part EKXG401ELL820MM25S is a high-quality aluminum electrolytic capacitor with a capacitance of 82uF and a voltage rating of 400V. It has a tolerance of 20%, and its compact size measures 18 x 25mm with a radial lead spacing of 7.5mm. This capacitor is designed to operate at a maximum ripple current of 610mA and has an impressive lifespan of 10,000 hours at 105°C. It is supplied in bulk packaging, making it cost-effective and suitable for various applications where reliable and long-lasting performance is required.
Search Keywords:
EKXG401ELL820MM25S
IN STOCK:
235
Can Ship immediately
On Order:
15,000
can ship 11/27/24
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$1.983
$19.830
100
$1.432
$143.200
250
$1.410
$352.500
500
$1.189
$594.500
1,000
$1.114
$1,114.000
2,500
$1.041
$2,602.500
5,000
$0.996
$4,980.000
7,500
+
$0.981
$7,357.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
640445-3
03P MTA156 HDR ASSY FL/STR SN
1984769
PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cros...
V23079G2003B301
Signal Relay 12VDC 2A DPDT(14.6x7.2x9.9)mm SMD Automotive Medical
31061108
Terminal Block - Type 061 - 8 pole - Pitch 3.5mm
WT-1205
Buzzers Transducer - Externally Driven - Magnetic - 5V - 50mA - 2.4kHz - 87dB @ 5V, 10cm -...