EKXJ161ELL471MMN3S
Chemi-ConCap Aluminum Lytic 470uF 160V 20% (18 X 31.5mm) Radial 7.5mm 1660mA 12000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ161ELL471MMN3S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Capacitance Value:
470 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 31.5 mm
Termination Style:
Radial
Voltage:
160 VDC
The CHEMI-CON part EKXJ161ELL471MMN3S is a high-quality aluminum electrolytic capacitor designed for automotive applications. It has a capacitance of 470uF, voltage rating of 160V, and a tolerance of 20%. With a compact size of 18 X 31.5mm and radial lead configuration, it is easy to install and suitable for various circuit board designs. This capacitor has a low impedance of 7.5mm and a maximum ripple current of 1660mA, allowing for reliable and efficient performance even in demanding conditions. Additionally, it has a long service life of 12000 hours at 105°C, making it highly durable and suitable for automotive applications that require extended operating times. Trustworthy and ideal for automotive electrical systems, this CHEMI-CON aluminum electrolytic capacitor is available in bulk quantities.
Search Keywords:
EKXJ161ELL471MMN3S
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$2.05
$20.500
100
$1.52
$152.000
250
$1.49
$372.500
500
$1.39
$695.000
1,000
$1.19
$1,190.000
2,500
$1.17
$2,925.000
5,000
$1.12
$5,600.000
7,500
+
$1.11
$8,325.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
8143R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turns 3.17mm (31.75 X 23.4 X 27.58mm) Turret Panel...
83011060
Conn Power PL 3 POS Screw ST Cable Mount 3 Terminal 1 Port
ED2-12NU
Mini Signal Relay - ED2 Series - DPDT - 12V Coil - 1Amp - UL Recognized, CSA Certified - T...
EEU-FS1J821L
Aluminum Electrolytic Capacitor THT type, 63VDC, 820uF