EKXJ201ELL271MLN3S
Chemi-ConCap Aluminum Lytic 270uF 200V 20% (16 X 31.5mm) Radial 7.5mm 1220mA 12000h 105C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ201ELL271MLN3S
RoHS:
Yes
Supplier Standard Pack:
500
Package Type:
Bulk
The CHEMI-CON EKXJ201ELL271MLN3S is a high-quality aluminum electrolytic capacitor designed for automotive applications. This capacitor has a capacitance of 270uF, voltage rating of 200V, and tolerance of 20%. It measures 16mm in diameter and 31.5mm in length, with a radial lead spacing of 7.5mm. With a maximum ripple current of 1220mA, a lifespan of 12000 hours at 105°C, and bulk packaging, this capacitor is a reliable choice for automotive electronic systems.
Search Keywords:
EKXJ201ELL271MLN3S
IN STOCK:
370
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.21
$32.100
25
$3.17
$79.250
50
$2.16
$108.000
125
$1.73
$216.250
250
$1.60
$400.000
375
$1.45
$543.750
500
+
$1.10
$550.000
CUSTOMERS
ALSO BOUGHT
SSSS222700
Switch Slide DPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
SP2-DC3V
Power Relay 3VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
55A0111-24-0
Hook-up Wire 24AWG 0.99mm Tin Plated Copper 600V
EKMG161ELL220MJ20S
Cap Aluminum Lytic 22uF 160V 20% (10 X 20mm) Radial 5mm 120mA 1000h 105°C Bulk
KSC2334YTU
KSC Series NPN 1.5 W 100 V 7 A Flange Mount Epitaxial Transistor - TO-220-3