EKXJ221ELL560MJ25S
Chemi-ConCap Aluminum Lytic 56uF 220V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ221ELL560MJ25S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
56 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 25 mm
Termination Style:
Radial
Voltage:
220 VDC
Cap Aluminum Lytic 56uF 220V 20% (10 X 25mm) Radial 5mm 345mA 12000h 105°C Automotive Bulk
Search Keywords:
EKXJ221ELL560MJ25S
IN STOCK:
286
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$0.6783
$16.958
250
$0.5019
$125.475
500
$0.4106
$205.300
1,000
$0.3501
$350.100
3,000
$0.3259
$977.700
5,000
$0.3075
$1,537.500
8,000
$0.3029
$2,423.200
15,000
+
$0.2983
$4,474.500
Product Guides
CUSTOMERS
ALSO BOUGHT
943121
Fuse - Cartridge - Fast Acting - 440 mA - 1 kV - 10mm x 35mm - 13/32" x 1-3/8" - FLUKE DMM...
XLM332PCVF
Circular Connector - Receptacle - Male Pins - 3 Positions - Size XLM - Board Lock - Latch ...
B3W-9000-B1B
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box
RSPD-250-U4
Three Phase 250VAC Surge Protector with 700 Breakdown VDC and PVC Wire Terminal
HS1010KJ
Res Wirewound 10K Ohm 5% 5/10W ±25ppm/°C Aluminum Housed AXL Chassis Mount