EKXJ251ELL121ML25S
Chemi-ConCap Aluminum Lytic 120uF 250V 20% (16 X 25mm) Radial 7.5mm 755mA 12000h 105°C Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ251ELL121ML25S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Capacitance Value:
120 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
16 x 25 mm
Termination Style:
Radial
Voltage:
250 VDC
Cap Aluminum Lytic 120uF 250V 20% (16 X 25mm) Radial 7.5mm 755mA 12000h 105°C Automotive Bulk
Search Keywords:
EKXJ251ELL121ML25S
IN STOCK:
2,041
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$2.745
$68.625
100
$1.732
$173.200
250
$1.600
$400.000
500
$1.067
$533.500
1,000
$0.926
$926.000
2,500
$0.899
$2,247.500
5,000
$0.850
$4,250.000
7,500
+
$0.837
$6,277.500
Product Guides