EKXJ251ELL820MK25S
Chemi-ConCap Aluminum Lytic 82uF 250V 20% (12.5 X 25mm) Radial 5mm 565mA 12000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ251ELL820MK25S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Capacitance Value:
82 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
12.5 x 25 mm
Termination Style:
Radial
Voltage:
250 VDC
This CHEMI-CON part, EKXJ251ELL820MK25S, is a high-quality aluminum electrolytic capacitor designed for automotive applications. It has a capacitance of 82uF, voltage rating of 250V, and a tolerance of 20%. The capacitor has a compact radial design measuring 12.5mm in diameter and 25mm in length with a lead spacing of 5mm, making it easy to install in tight spaces. With a ripple current rating of 565mA and a lifespan of 12000 hours at 105°C, this capacitor offers reliable performance for demanding automotive environments. Available in bulk quantities, this capacitor is a dependable choice for automotive electronic systems.
Search Keywords:
EKXJ251ELL820MK25S
IN STOCK:
2,275
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.568
$39.200
250
$0.991
$247.750
500
$0.729
$364.500
1,000
$0.628
$628.000
3,000
$0.574
$1,722.000
5,000
$0.553
$2,765.000
8,000
$0.545
$4,360.000
10,000
+
$0.537
$5,370.000
Product Guides
Product Changes