EKXJ401ELL221MM50S
Chemi-ConCap Aluminum Lytic 220uF 400V 20% (18 X 50mm) Radial 7.5mm 1220mA 12000h 105°C Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ401ELL221MM50S
RoHS:
Yes
HTS:
8532220020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Bulk
Capacitance Value:
220 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
18 x 50 mm
Termination Style:
Radial
Voltage:
400 VDC
The CHEMI-CON EKXJ401ELL221MM50S is a high-quality aluminum electrolytic capacitor designed specifically for automotive applications. With a capacitance of 220uF and a voltage rating of 400V, this capacitor provides excellent power storage and delivery capabilities. It has a 20% tolerance for accurate performance and measures 18 x 50 mm in size, making it suitable for a wide range of electronic circuits. The radial lead design with a 7.5mm lead spacing ensures easy installation and reliable electrical connections. This capacitor can handle a maximum ripple current of 1220mA and has a long lifespan of 12000 hours at 105°C, making it highly durable in demanding automotive environments. Whether you're working on a car audio system, lighting, or any other automotive electronics project, the CHEMI-CON EKXJ401ELL221MM50S is an ideal choice for reliable and efficient energy storage.
Search Keywords:
EKXJ401ELL221MM50S
IN STOCK:
1,194
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$4.23
$21.150
50
$2.98
$149.000
100
$2.92
$292.000
250
$2.88
$720.000
500
$2.69
$1,345.000
1,000
$2.50
$2,500.000
2,500
$2.45
$6,125.000
5,000
+
$2.41
$12,050.000
Product Guides
Product Changes