help desk software
DATA SHEET

EKXJ451ELL101MMP1S

Chemi-Con

Cap Aluminum Lytic 100uF 450V 20% (18 X 35.5mm) Radial 7.5mm 835mA 12000h 105°C Automotive Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKXJ451ELL101MMP1S
RoHS:
Yes
HTS:
8532220020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Bulk
Capacitance Value:
1002179uF
Tolerance:
202203%
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole2190
Size:
18 x 35.5 mm
Termination Style:
Radial2202
Voltage:
4502205VDC
Cap Aluminum Lytic 100uF 450V 20% (18 X 35.5mm) Radial 7.5mm 835mA 12000h 105°C Automotive Bulk
Search Keywords:
EKXJ451ELL101MMP1S
IN STOCK: 500
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.52
$35.200
50
$2.98
$149.000
250
$2.77
$692.500
500
$1.76
$880.000
1,000
$1.67
$1,670.000
2,500
$1.62
$4,050.000
5,000
$1.59
$7,950.000
7,500 +
$1.56
$11,700.000
Tools/3D Models
Product Guides