help desk software
DATA SHEET

EKY-101ELL470MJC5S

Chemi-Con

Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Chemi-Con
Part No:
EKY-101ELL470MJC5S
RoHS:
Yes
HTS:
8532220020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Bulk
Capacitance Value:
47 uF
Tolerance:
20 %
Operating Temperature:
-40 to 105 °C
Mounting:
Through Hole
Size:
10 x 12.5 mm
Termination Style:
Radial
Voltage:
100 VDC
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 480mA 7000h 105°C Bulk
Search Keywords:
EKY101ELL470MJC5S
IN STOCK: 8,800
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2343
$23.430
2,000
$0.1798
$359.600
4,000
$0.1166
$466.400
6,000
$0.1148
$688.800
8,000
$0.1131
$904.800
26,000
$0.1106
$2,875.600
50,000
$0.1066
$5,330.000
100,000 +
$0.1050
$10,500.000
Tools/3D Models
Product Guides